
09484747756003 | |
|---|---|
DigiKey Part Number  | 1195-09484747756003-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 09484747756003  | 
Description  | RJ INDUSTRIAL RJ45 CAT6A DUALBOO  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | HARTING  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 0.98' (300.0mm)  | |
Shielding  | Unshielded  | |
Color  | Yellow  | |
Features  | -  | |
Style  | Cat6a, Industrial Environments - IP20  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 11,86700 € | 118,67 € | 
| Unit Price without VAT: | 11,86700 € | 
|---|---|
| Unit Price with VAT: | 14,71508 € | 

