
CD4050BK | |
---|---|
DigiKey Part Number | 2156-CD4050BK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4050BK |
Description | IC BUFFER NON-INVERT 18V 16-CFP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 21,42750 € | 257,13 € |
Unit Price without VAT: | 21,42750 € |
---|---|
Unit Price with VAT: | 26,57010 € |