
ST20166LG | |
|---|---|
DigiKey Part Number | ST20166LG-ND |
Manufacturer | |
Manufacturer Product Number | ST20166LG |
Description | BOX STEEL GRAY 22.2"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 22.200" L x 16.000" W (563.88mm x 406.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST20166LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.200" L x 16.000" W (563.88mm x 406.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 355in² (2290cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,38000 € | 313,38 € |
| Unit Price without VAT: | 313,38000 € |
|---|---|
| Unit Price with VAT: | 388,59120 € |




