Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.650" L x 23.620" W x 25.150" H (549.91mm x 599.95mm x 638.81mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-SW12

DigiKey Part Number
164-RB-SW12-ND
Manufacturer
Manufacturer Product Number
RB-SW12
Description
RACK STEEL 21.6X23.6X25.1 BLK
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.650" L x 23.620" W x 25.150" H (549.91mm x 599.95mm x 638.81mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
-
Packaging
Box
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
16.130" L x 19.000" W x 21.000" H (409.70mm x 482.60mm x 533.40mm)
Dimensions - Overall
21.650" L x 23.620" W x 25.150" H (549.91mm x 599.95mm x 638.81mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Top
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.