
HJ14128LP | |
---|---|
DigiKey Part Number | 164-HJ14128LP-ND |
Manufacturer | |
Manufacturer Product Number | HJ14128LP |
Description | JUNCTION BOX STL GRY 14"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 180,47000 € | 180,47 € |
Unit Price without VAT: | 180,47000 € |
---|---|
Unit Price with VAT: | 223,78280 € |