
FLK17LED | |
|---|---|
DigiKey Part Number | HM5433-ND |
Manufacturer | |
Manufacturer Product Number | FLK17LED |
Description | LED LIGHT KIT |
Customer Reference | |
Detailed Description | Rack Light Kit 38.500" (977.90mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | FLK17LED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Light Kit | |
Features | 38.500" (977.90mm) Length | |
For Use With/Related Products | Air Conditioners | |
Base Product Number |

