
| DTS3081A230N4SS | |
|---|---|
| DigiKey Part Number | DTS3081A230N4SS-ND | 
| Manufacturer | |
| Manufacturer Product Number | DTS3081A230N4SS | 
| Description | AIR CONDITIONER 2500BTU SIDE MT | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Rack A/C Unit, 2500 BTU 10.77" L x 10.05" W x 20.15" H (273.6mm x 255.3mm x 511.8mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DTS3081A230N4SS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hammond Manufacturing | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Air Conditioning Unit | |
| Voltage - Input | 230VAC | |
| Specifications | A/C Unit, 2500 BTU | |
| Size / Dimension | 10.77" L x 10.05" W x 20.15" H (273.6mm x 255.3mm x 511.8mm) | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 55 lbs (24.9 kg) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2.854,30000 € | 2.854,30 € | 
| Unit Price without VAT: | 2.854,30000 € | 
|---|---|
| Unit Price with VAT: | 3.539,33200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece