
AHKL3 | |
|---|---|
DigiKey Part Number | AHKL3-ND |
Manufacturer | |
Manufacturer Product Number | AHKL3 |
Description | HANDLE KIT ROTATING SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Cutout Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | AHKL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,62000 € | 168,62 € |
| Unit Price without VAT: | 168,62000 € |
|---|---|
| Unit Price with VAT: | 209,08880 € |

