150 mH Unshielded Wirewound Inductor 3 A 1Ohm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193V

DigiKey Part Number
HM1567-ND
Manufacturer
Manufacturer Product Number
193V
Description
FIXED IND 150MH 3A 1 OHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 mH Unshielded Wirewound Inductor 3 A 1Ohm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1Ohm
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Wirewound
Package / Case
Nonstandard, 2 Lead
Inductance
Size / Dimension
4.500" L x 3.750" W (114.30mm x 95.25mm)
Tolerance
±15%
Height - Seated (Max)
4.560" (115.82mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,65000 €111,65 €
1090,52800 €905,28 €
2584,23400 €2.105,85 €
Manufacturers Standard Package
Unit Price without VAT:111,65000 €
Unit Price with VAT:138,44600 €