



1599TABLGYBAT | |
|---|---|
DigiKey Part Number | HM1261-ND |
Manufacturer | |
Manufacturer Product Number | 1599TABLGYBAT |
Description | BOX PLASTIC GRAY 9.45"L X 7.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 9.449" L x 7.480" W (240.00mm x 190.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599TABLGYBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 7.480" W (240.00mm x 190.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 70.7in² (456cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.200" (5.08mm) | |
Features | Battery Compartment, 9V and AA, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| 5 | 18,15800 € | 90,79 € |
| 10 | 16,97100 € | 169,71 € |
| 25 | 15,52120 € | 388,03 € |
| 50 | 14,50720 € | 725,36 € |
| 100 | 14,09190 € | 1.409,19 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 26,33760 € |












