
1589H60G1 | |
|---|---|
DigiKey Part Number | 1589H60G1-ND |
Manufacturer | |
Manufacturer Product Number | 1589H60G1 |
Description | POWER STRIP 60" 20A 10OUT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589H60G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,42000 € | 108,42 € |
| 5 | 101,19200 € | 505,96 € |
| 10 | 98,22900 € | 982,29 € |
| 25 | 94,44480 € | 2.361,12 € |
| 50 | 91,68000 € | 4.584,00 € |
| Unit Price without VAT: | 108,42000 € |
|---|---|
| Unit Price with VAT: | 134,44080 € |


