
1550Z113F | |
|---|---|
DigiKey Part Number | 164-1550Z113F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z113F |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 4.540" L x 3.560" W (115.32mm x 90.42mm) X 2.180" (55.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.540" L x 3.560" W (115.32mm x 90.42mm) | |
Height | 2.180" (55.37mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 5 | 22,70000 € | 113,50 € |
| 10 | 21,96800 € | 219,68 € |
| 25 | 21,03960 € | 525,99 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 30,36760 € |

