1539 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1539M04

DigiKey Part Number
HM3369-ND
Manufacturer
Manufacturer Product Number
1539M04
Description
FIXED IND 50UH 6.6A 34 MOHM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Drum Core, Wirewound Inductor 6.6 A 34mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
50 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.830" Dia (21.08mm)
Height - Seated (Max)
0.910" (23.11mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,52000 €13,52 €
1011,11800 €111,18 €
2510,28760 €257,19 €
509,70140 €485,07 €
1009,14930 €914,93 €
2508,61588 €2.153,97 €
Manufacturers Standard Package
Unit Price without VAT:13,52000 €
Unit Price with VAT:16,76480 €