1539 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1539M03

DigiKey Part Number
164-1539M03-ND
Manufacturer
Manufacturer Product Number
1539M03
Description
FIXED IND 25UH 8A 23 MOHM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 µH Unshielded Drum Core, Wirewound Inductor 8 A 23mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
25 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.830" Dia (21.08mm)
Height - Seated (Max)
0.910" (23.11mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Factory Stock: 1.440
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,13000 €7,13 €
105,86500 €58,65 €
255,42560 €135,64 €
505,11620 €255,81 €
1004,82450 €482,45 €
2504,46504 €1.116,26 €
5004,23292 €2.116,46 €
Manufacturers Standard Package
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,84120 €