
PF32000T3RBK | |
|---|---|
DigiKey Part Number | 164-PF32000T3RBK-ND |
Manufacturer | |
Manufacturer Product Number | PF32000T3RBK |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 65 CFM 7.95" L x 7.95" W x 3.71" H (201.9mm x 201.9mm x 94.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 65 CFM | |
Size / Dimension | 7.95" L x 7.95" W x 3.71" H (201.9mm x 201.9mm x 94.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,72000 € | 233,72 € |
| Unit Price without VAT: | 233,72000 € |
|---|---|
| Unit Price with VAT: | 289,81280 € |

