
1434-1717 | |
---|---|
DigiKey Part Number | HM2702-ND |
Manufacturer | |
Manufacturer Product Number | 1434-1717 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 17.000" L x 17.000" W x 0.051" H (431.80mm x 431.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 17.000" L x 17.000" W x 0.051" H (431.80mm x 431.80mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,40000 € | 24,40 € |
5 | 21,32000 € | 106,60 € |
10 | 20,22200 € | 202,22 € |
25 | 18,94720 € | 473,68 € |
50 | 18,09860 € | 904,93 € |
100 | 17,33840 € | 1.733,84 € |
250 | 16,45244 € | 4.113,11 € |
500 | 15,86200 € | 7.931,00 € |
Unit Price without VAT: | 24,40000 € |
---|---|
Unit Price with VAT: | 30,25600 € |