Parametric Equivalent

TGSAD-290V6LFTR | |
|---|---|
DigiKey Part Number | 5843-TGSAD-290V6LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGSAD-290V6LFTR |
Description | ISO MOD DC 1C:3C SUPP 2.5KV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:3CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 389µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:3CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,78480 € | 835,44 € |
| Unit Price without VAT: | 2,78480 € |
|---|---|
| Unit Price with VAT: | 3,45315 € |


