Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG91-1505NULFTR | |
|---|---|
DigiKey Part Number | 5843-TG91-1505NULFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG91-1505NULFTR |
Description | ISO MOD T1 8CH 1:2.4/1:1 X-TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Quad) Pulse Transformer 1:2.4, 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2.4, 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.300" W (25.40mm x 7.62mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,88122 € | 1.746,55 € |
| Unit Price without VAT: | 3,88122 € |
|---|---|
| Unit Price with VAT: | 4,81271 € |


