TG87-2006NXRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,84510 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,95433 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,84510 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,95433 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,84510 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,95433 €
Datasheet
50µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG87-2006NXRLTR

DigiKey Part Number
5843-TG87-2006NXRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG87-2006NXRLTR
Description
ISO MOD 10BASE-T QUAD 1C:2 40P S
Customer Reference
Detailed Description
50µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
LAN 10 Base-T
Inductance
50µH, 200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,12550 €1.237,65 €
Manufacturers Standard Package
Unit Price without VAT:4,12550 €
Unit Price with VAT:5,11562 €