
HFJV1-2450-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-2450-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-2450-L21RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,31800 € | 43,18 € |
| 30 | 3,99533 € | 119,86 € |
| 60 | 3,80467 € | 228,28 € |
| 120 | 3,62308 € | 434,77 € |
| 270 | 3,42159 € | 923,83 € |
| 510 | 3,27153 € | 1.668,48 € |
| 1.020 | 3,11551 € | 3.177,82 € |
| 2.520 | 2,92313 € | 7.366,29 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,29920 € |

