For For DC/DC Converters SMPS Transformer 500V Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM-010P3RL

DigiKey Part Number
5843-TGM-010P3RL-ND
Manufacturer
Manufacturer Product Number
TGM-010P3RL
Description
ISO MOD DC 1:1:1 5.5VUS 8P SMD
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 500V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
For DC/DC Converters
Applications
-
Intended Chipset
MAX845
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500V
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.280" W (7.62mm x 7.11mm)
Height - Seated (Max)
0.088" (2.24mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,98000 €19,80 €
251,90200 €47,55 €
681,81912 €123,70 €
1361,76338 €239,82 €
2721,70908 €464,87 €
5441,65614 €900,94 €
1.0201,60933 €1.641,52 €
5.0321,49552 €7.525,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,71560 €