T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG26-1505NZLF

DigiKey Part Number
5843-TG26-1505NZLF-ND
Manufacturer
Manufacturer Product Number
TG26-1505NZLF
Description
ISO MOD T1 DUAL 1C:2C X-TEMP 24P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1CT:2CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4203,34333 €1.404,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34333 €
Unit Price with VAT:4,14573 €