Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG111-E10NYNLF | |
|---|---|
DigiKey Part Number | 5843-TG111-E10NYNLF-ND |
Manufacturer | |
Manufacturer Product Number | TG111-E10NYNLF |
Description | ISO MOD 1G POE 0.35A X-TEMP 24P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.300" W (14.22mm x 7.62mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,63000 € | 26,30 € |
| 36 | 2,48417 € | 89,43 € |
| 72 | 2,40819 € | 173,39 € |
| 108 | 2,36454 € | 255,37 € |
| 252 | 2,27544 € | 573,41 € |
| 504 | 2,20466 € | 1.111,15 € |
| 1.008 | 2,13574 € | 2.152,83 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,60840 € |



