350µH General Purpose Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-BP01NURLTR

DigiKey Part Number
5843-TG110-BP01NURLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG110-BP01NURLTR
Description
ISO MOD 10/100 BACKPLN 32P SMD T
Customer Reference
Detailed Description
350µH General Purpose Pulse Transformer Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
General Purpose
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.300" W (25.40mm x 7.62mm)
Height - Seated (Max)
0.290" (7.37mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4503,64729 €1.641,28 €
Manufacturers Standard Package
Unit Price without VAT:3,64729 €
Unit Price with VAT:4,52264 €