
HFJV1-2450-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-2450-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-2450-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.650" (16.51mm) |
Series | LED Color Green - Green |
Packaging Tube | Number of Cores per Jack 4 |
Part Status Active | Shielding Unshielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 4,26400 € | 42,64 € |
| 30 | 3,94567 € | 118,37 € |
| 60 | 3,75733 € | 225,44 € |
| 120 | 3,57800 € | 429,36 € |
| 270 | 3,37904 € | 912,34 € |
| 510 | 3,23086 € | 1.647,74 € |
| 1.020 | 3,07677 € | 3.138,31 € |
| 2.520 | 2,88679 € | 7.274,71 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,21240 € |


