Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJV1-1041-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-1041-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-1041-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 3,02718 € | 1.543,86 € |
| Unit Price without VAT: | 3,02718 € |
|---|---|
| Unit Price with VAT: | 3,75370 € |


