
TGM-350NARLTR | |
|---|---|
DigiKey Part Number | 5843-TGM-350NARLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGM-350NARLTR |
Description | ISO MOD DC MAX253 1C:1C 11VUS 3K |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.380" L x 0.350" W (9.65mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93392 € | 1.466,96 € |
| Unit Price without VAT: | 2,93392 € |
|---|---|
| Unit Price with VAT: | 3,63806 € |

