TG48-1205N1RLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,55976 €
Datasheet
New at DigiKey
TG04-1006N1RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG48-1205N1RLTR

DigiKey Part Number
5843-TG48-1205N1RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG48-1205N1RLTR
Description
ISO MOD T1 DUAL 1C:2C 16P SMD T/
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,62659 €1.626,59 €
Manufacturers Standard Package
Unit Price without VAT:1,62659 €
Unit Price with VAT:2,01697 €