
YKDR40-V2V2-100 | |
|---|---|
DigiKey Part Number | 6065-YKDR40-V2V2-100-ND |
Manufacturer | |
Manufacturer Product Number | YKDR40-V2V2-100 |
Description | Precision AB axis rotary module |
Customer Reference | |
Detailed Description | Rotary Stage Servo 360° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Kaifull Electronics Technology Co., Ltd. | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Rotary Stage | |
Motor Type | Servo | |
Stroke Length | 360° | |
Load Force (Static) | 6.40lbf (28.40N) | |
Accuracy | 4µm | |
Gear Reduction Ratio | 10 | |
Feedback Type | Absolute Encoder | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,31000 € | 646,31 € |
| Unit Price without VAT: | 646,31000 € |
|---|---|
| Unit Price with VAT: | 801,42440 € |

