
KST-110E3-0001 | |
---|---|
DigiKey Part Number | 6065-KST-110E3-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-110E3-0001 |
Description | 110mm 42 KST-110E3-0001 1.2 6 16 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 42 300.0 Step 6 A 7.68VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 7.68VDC | |
Current Rating (Amps) | 6 A | |
Steps per Revolution | 300.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 1700 / 12000 | |
Size / Dimension | Square - 4.330" x 4.333" (110.00mm x 110.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.740" (19.00mm) | |
Length - Shaft and Bearing | 1.496" (38.00mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1.28 Ohms | |
Rotor Inertia | 14800.00gcm² | |
Weight | 19.40 lb (8.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 192,15000 € | 192,15 € |
10 | 153,54600 € | 1.535,46 € |
Unit Price without VAT: | 192,15000 € |
---|---|
Unit Price with VAT: | 238,26600 € |