
62S15-M5-P | |
|---|---|
DigiKey Part Number | GH7400-ND |
Manufacturer | |
Manufacturer Product Number | 62S15-M5-P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 62S15-M5-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,86000 € | 67,86 € |
| 5 | 57,71600 € | 288,58 € |
| 10 | 53,70100 € | 537,01 € |
| 25 | 48,68120 € | 1.217,03 € |
| 50 | 45,08840 € | 2.254,42 € |
| 100 | 41,65920 € | 4.165,92 € |
| Unit Price without VAT: | 67,86000 € |
|---|---|
| Unit Price with VAT: | 84,14640 € |

