
62M15-M0-060CH | |
|---|---|
DigiKey Part Number | 62M15-M0-060CH-ND |
Manufacturer | |
Manufacturer Product Number | 62M15-M0-060CH |
Description | ENC OPTICAL QUAD VERT CBL CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 62M15-M0-060CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 70,09560 € | 1.752,39 € |
| Unit Price without VAT: | 70,09560 € |
|---|---|
| Unit Price with VAT: | 86,91854 € |

