Rotary Switch 2 Position SPDT 150mA (AC), 200mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50A90-01-1-02N

DigiKey Part Number
50A90-01-1-02N-ND
Manufacturer
Manufacturer Product Number
50A90-01-1-02N
Description
SWITCH ROTARY 2POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
50A90-01-1-02N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,35000 €20,35 €
517,47800 €87,39 €
1016,36400 €163,64 €
2514,99600 €374,90 €
5014,03360 €701,68 €
10013,12850 €1.312,85 €
25012,01384 €3.003,46 €
50011,22774 €5.613,87 €
Manufacturers Standard Package
Unit Price without VAT:20,35000 €
Unit Price with VAT:25,23400 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC