3J2015-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3J0005-200N

DigiKey Part Number
136-3J0005-200N-ND
Manufacturer
Manufacturer Product Number
3J0005-200N
Description
SWITCH NAVIGATION JOYSTICK DGTL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Navigation Switch, 1 - Axis
Actuator Type
Joystick
Switch Function
360° Rotational, Center Select
Functions, Extra
5 Pushbuttons
Output
Digital (Mechanical Switch)
Voltage - Supply
8 ~ 32VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
27215,91444 €5.829,69 €
Unit Price without VAT:215,91444 €
Unit Price with VAT:267,73391 €