
04J-BP-T12 | |
|---|---|
DigiKey Part Number | 04J-BP-T12-ND |
Manufacturer | |
Manufacturer Product Number | 04J-BP-T12 |
Description | SWITCH NAVIGATION CASTLE 10MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Contact Material Nickel |
Manufacturer Grayhill Inc. | Contact Finish Gold |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Type Navigation Switch, 2 - Axis | Ingress Protection IP67 - Dust Tight, Waterproof |
Actuator Type Castle | Features Gray Actuator |
Switch Function 4-Way Directional, Center Select | Mechanical Life 100,000 Cycles |
Output Digital (Mechanical Switch) | Electrical Life 100,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Force 454gf |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,60000 € | 163,60 € |
| Unit Price without VAT: | 163,60000 € |
|---|---|
| Unit Price with VAT: | 202,86400 € |

