Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231B

DigiKey Part Number
4786-MMSZ5231BTR-ND - Tape & Reel (TR)
4786-MMSZ5231BCT-ND - Cut Tape (CT)
4786-MMSZ5231BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06200 €0,62 €
1000,03800 €3,80 €
5000,02744 €13,72 €
1.0000,02398 €23,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01954 €58,62 €
6.0000,01730 €103,80 €
9.0000,01615 €145,35 €
15.0000,01486 €222,90 €
21.0000,01409 €295,89 €
30.0000,01335 €400,50 €
75.0000,01171 €878,25 €
150.0000,01070 €1.605,00 €
300.0000,00984 €2.952,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €