
SMAJ30A | |
---|---|
DigiKey Part Number | 4786-SMAJ30ATR-ND - Tape & Reel (TR) 4786-SMAJ30ACT-ND - Cut Tape (CT) 4786-SMAJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11500 € | 1,15 € |
100 | 0,07100 € | 7,10 € |
500 | 0,05192 € | 25,96 € |
1.000 | 0,04571 € | 45,71 € |
2.000 | 0,04049 € | 80,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,03267 € | 245,02 € |
15.000 | 0,02949 € | 442,35 € |
22.500 | 0,02787 € | 627,07 € |
37.500 | 0,02605 € | 976,88 € |
52.500 | 0,02496 € | 1.310,40 € |
75.000 | 0,02391 € | 1.793,25 € |
187.500 | 0,02161 € | 4.051,88 € |
375.000 | 0,02037 € | 7.638,75 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,23560 € |