P6KE200CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB150A

DigiKey Part Number
4786-P6SMB150ATR-ND - Tape & Reel (TR)
4786-P6SMB150ACT-ND - Cut Tape (CT)
4786-P6SMB150ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB150A
Description
TVS DIODE 128VWM 207VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17700 €1,77 €
1000,11110 €11,11 €
5000,08224 €41,12 €
1.0000,07292 €72,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06103 €183,09 €
6.0000,05504 €330,24 €
9.0000,05198 €467,82 €
15.0000,04854 €728,10 €
21.0000,04650 €976,50 €
30.0000,04452 €1.335,60 €
75.0000,04017 €3.012,75 €
150.0000,03751 €5.626,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €