
GSFP3944 | |
|---|---|
DigiKey Part Number | 4786-GSFP3944TR-ND - Tape & Reel (TR) 4786-GSFP3944CT-ND - Cut Tape (CT) 4786-GSFP3944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP3944 |
Description | MOSFET, N-CH, SINGLE, 45A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Tc) 30W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14960 € | 3,74 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,10727 € | 107,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10108 € | 303,24 € |
| 6.000 | 0,09806 € | 588,36 € |
| 9.000 | 0,09654 € | 868,86 € |
| 15.000 | 0,09486 € | 1.422,90 € |
| 21.000 | 0,09388 € | 1.971,48 € |
| 30.000 | 0,09294 € | 2.788,20 € |
| 75.000 | 0,09091 € | 6.818,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

