
GSL6TVS22A | |
|---|---|
DigiKey Part Number | 4786-GSL6TVS22ATR-ND - Tape & Reel (TR) 4786-GSL6TVS22ACT-ND - Cut Tape (CT) 4786-GSL6TVS22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSL6TVS22A |
Description | TVS DIODE 22VWM 35.5VC ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09317 € | 93,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07849 € | 235,47 € |
| 6.000 | 0,07109 € | 426,54 € |
| 9.000 | 0,06732 € | 605,88 € |
| 15.000 | 0,06308 € | 946,20 € |
| 21.000 | 0,06056 € | 1.271,76 € |
| 30.000 | 0,05812 € | 1.743,60 € |
| 75.000 | 0,05276 € | 3.957,00 € |
| 150.000 | 0,05144 € | 7.716,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

