
GSFT1060 | |
|---|---|
DigiKey Part Number | 4786-GSFT1060TR-ND - Tape & Reel (TR) 4786-GSFT1060CT-ND - Cut Tape (CT) 4786-GSFT1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFT1060 |
Description | MOSFET, N-CH, SINGLE, 60A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 113W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55310 € | 55,31 € |
| 250 | 0,51816 € | 129,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,48491 € | 387,93 € |
| 1.600 | 0,46969 € | 751,50 € |
| 2.400 | 0,46208 € | 1.108,99 € |
| 4.000 | 0,45363 € | 1.814,52 € |
| 5.600 | 0,44869 € | 2.512,66 € |
| 8.000 | 0,44395 € | 3.551,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

