
GSFD06C20 | |
|---|---|
DigiKey Part Number | 4786-GSFD06C20TR-ND - Tape & Reel (TR) 4786-GSFD06C20CT-ND - Cut Tape (CT) 4786-GSFD06C20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD06C20 |
Description | MOSFET N/P-CH 60V 19A TO252-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 19A (Tc), 17A (Tc) 20.1W (Tc) Surface Mount TO-252-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 19A (Tc), 17A (Tc) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1720pF @ 30V, 1810pF @ 30V | |
Power - Max | 20.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37680 € | 9,42 € |
| 100 | 0,32960 € | 32,96 € |
| 250 | 0,30704 € | 76,76 € |
| 500 | 0,29342 € | 146,71 € |
| 1.000 | 0,28224 € | 282,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27043 € | 676,08 € |
| 5.000 | 0,26331 € | 1.316,55 € |
| 7.500 | 0,25975 € | 1.948,12 € |
| 12.500 | 0,25580 € | 3.197,50 € |
| 17.500 | 0,25349 € | 4.436,07 € |
| 25.000 | 0,25127 € | 6.281,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

