Zener Diode 29.4 V 250 mW ±2% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884B30

DigiKey Part Number
4786-BZX884B30TR-ND - Tape & Reel (TR)
4786-BZX884B30CT-ND - Cut Tape (CT)
4786-BZX884B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B30
Description
DIODE ZENER 29.4V 250MW DFN1006
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 29.4 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07300 €0,73 €
1000,04480 €4,48 €
5000,03234 €16,17 €
1.0000,02831 €28,31 €
2.0000,02490 €49,80 €
5.0000,02119 €105,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01889 €188,90 €
20.0000,01695 €339,00 €
30.0000,01596 €478,80 €
50.0000,01485 €742,50 €
70.0000,01419 €993,30 €
100.0000,01355 €1.355,00 €
250.0000,01214 €3.035,00 €
500.0000,01127 €5.635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €