GN3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC15A

DigiKey Part Number
4786-1.5SMC15ATR-ND - Tape & Reel (TR)
4786-1.5SMC15ACT-ND - Cut Tape (CT)
4786-1.5SMC15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC15A
Description
TVS DIODE 12.8VWM 21.2V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
70.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29200 €2,92 €
1000,18600 €18,60 €
5000,14008 €70,04 €
1.0000,12526 €125,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10638 €319,14 €
6.0000,09687 €581,22 €
9.0000,09202 €828,18 €
15.0000,08657 €1.298,55 €
21.0000,08334 €1.750,14 €
30.0000,08020 €2.406,00 €
75.0000,07501 €5.625,75 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €