
30KPA258A | |
|---|---|
DigiKey Part Number | 4786-30KPA258ATR-ND - Tape & Reel (TR) 4786-30KPA258ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA258A |
Description | TVS DIODE 258VWM 416.4VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 416.4V Clamp 72.8A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 258V | |
Voltage - Breakdown (Min) | 288.2V | |
Voltage - Clamping (Max) @ Ipp | 416.4V | |
Current - Peak Pulse (10/1000µs) | 72.8A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 5,36000 € | 53,60 € |
| 100 | 4,27930 € | 427,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,59712 € | 899,28 € |
| 500 | 3,49618 € | 1.748,09 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,70920 € |

