
MA07511 | |
|---|---|
DigiKey Part Number | 4635-MA07511CT-ND |
Manufacturer | |
Manufacturer Product Number | MA07511 |
Description | FILTER SAW 446MHZ 8-SMD |
Customer Reference | |
Detailed Description | 446MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 8MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 446MHz | |
Bandwidth | 8MHz | |
Insertion Loss | 4.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |

