Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS65R045Q4A

DigiKey Part Number
4822-GS65R045Q4A-ND
Manufacturer
Manufacturer Product Number
GS65R045Q4A
Description
SiC MOSFET N-CH 650V 51A TO-247
Customer Reference
Detailed Description
Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,28000 €13,28 €
5011,06740 €553,37 €
1009,21700 €921,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,28000 €
Unit Price with VAT:16,46720 €