
G06N06S | |
|---|---|
DigiKey Part Number | 4822-G06N06STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G06N06S |
Description | MOSFET N-CH 60V 8A SOP-8 |
Customer Reference | |
Detailed Description | N-Channel 8A (Tc) 2.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13770 € | 550,80 € |
| 16.000 | 0,12823 € | 2.051,68 € |
| 32.000 | 0,11532 € | 3.690,24 € |
| Unit Price without VAT: | 0,13770 € |
|---|---|
| Unit Price with VAT: | 0,17075 € |

