FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 9.5 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F1GQ5REYJGR

DigiKey Part Number
1970-GD5F1GQ5REYJGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD5F1GQ5REYJGR
Description
IC FLASH 1GBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 9.5 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 4
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
600µs
Access Time
9.5 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,70694 €11.120,82 €
Manufacturers Standard Package
Unit Price without VAT:3,70694 €
Unit Price with VAT:4,59661 €