
GD25WQ40ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WQ40ETIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ40ETIGRCT-ND - Cut Tape (CT) 1970-GD25WQ40ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ40ETIGR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 120µs, 4ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,51840 € | 12,96 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,49650 € | 49,65 € |
| 250 | 0,48176 € | 120,44 € |
| 500 | 0,47062 € | 235,31 € |
| 1.000 | 0,45949 € | 459,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44195 € | 1.325,85 € |
| 6.000 | 0,43100 € | 2.586,00 € |
| 9.000 | 0,42466 € | 3.821,94 € |
| 15.000 | 0,41675 € | 6.251,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

